Finder 93.01.8.240 34 series Relay Socket with LED EMC suppressor

Image Representative of Range

Finder 93.01.8.240 34 series Relay Socket with LED EMC suppressor

MPN
93.01.8.240
Brand
Finder
Order Code
03-4603
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 93.01.8.240 relay socket includes a bracket, LED, and EMC emission suppressor, offering compatibility with the Finder 34 series. With dimensions of 88 x 6.2 x 76 mm, this relay accessory is ideal for secure mounting and signal indication. It is typically used in industrial automation and control systems where reliable relay connections are essential.
Type Relay socket
Connection Screw terminal
Depth 72.1mm
Dim (L x W x H) 88 x 6.2 x 76 mm
For Use With Finder 34 series
Function extension possible false
Height 76mm
Length 88mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Operating Voltage 230V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot