Finder 93.51.8.240 34 Series Relay Socket blue 230V AC for DIN Rail

Image Representative of Range

Finder 93.51.8.240 34 Series Relay Socket blue 230V AC for DIN Rail

MPN
93.51.8.240
Brand
Finder
Order Code
03-4611
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 93.51.8.240 relay socket is compatible with the Finder 34 series, specifically models 34.51 and 34.81. Measuring 93.6 x 6.2 x 76 mm, this relay holder is suitable for securely mounting relays in electrical panels. It is typically used in industrial and automation applications to ensure reliable relay connections.
Type Relay socket
Connection Spring-loaded terminal
Dim (L x W x H) 93.6 x 6.2 x 76 mm
For Use With Finder 34 series
Height 76mm
Length 93.6mm
Max. operating voltage 230V AC
Operating Voltage 230 V AC (max)
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot