Finder 93.52.7.024 34 series Relay Socket blue DIN Rail 6-24 V/DC

Image Representative of Range

Finder 93.52.7.024 34 series Relay Socket blue DIN Rail 6-24 V/DC

MPN
93.52.7.024
Brand
Finder
Order Code
03-4614
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.45
5+ £15.36
10+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Finder 93.52.7.024 relay socket is a versatile component compatible with the Finder 34 series, including models 34.51 and 34.81. Measuring 93.6 x 6.2 x 76 mm, it serves as a reliable relay holder for various electrical applications. It's typically used in control panels and automation systems to securely mount and connect relays.
Type Relay socket
Connection Spring-loaded terminal
Depth 73.6mm
Dim (L x W x H) 93.6 x 6.2 x 76 mm
For Use With Finder 34 series
Function extension possible false
Height 76mm
Length 93.6mm
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Mounting method DIN rail (top hat rail) 35mm
Number of pins 8
Operating Voltage 6 - 24 V DC
Type of electric connection Spring clamp connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot