Finder 93.01.7.060 34 series Relay Socket 88x6.2x76 mm Blue DIN Rail

Image Representative of Range

Finder 93.01.7.060 34 series Relay Socket 88x6.2x76 mm Blue DIN Rail

MPN
93.01.7.060
Brand
Finder
Order Code
03-4602
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 93.01.7.060 relay socket comes with a bracket, an LED, and an EMC emission suppressor. Measuring 88 x 6.2 x 76 mm, it is compatible with the Finder 34 series. This accessory is ideal for secure and efficient installation in industrial automation projects.
Type Relay socket
Connection Screw terminal
Depth 72.1mm
Dim (L x W x H) 88 x 6.2 x 76 mm
For Use With Finder 34 series
Function extension possible false
Height 76mm
Length 88mm
Max. operating voltage 60V DC
Min. operating voltage 48V DC
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Operating Voltage 48 - 60 V DC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot