Finder 40.52.7.024.5000 Relay PCB 24V DC 8A 2 change-overs VDE compliant |
03-3744
|
|
Despatched within 4 working days - 87 in stock
|
1+ £7.35
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
false |
Solder pins |
|
AgNi hard gold plated |
monostable, 1 coil |
N/A |
29mm |
(L x W x H) 29 x 12.4 x 25 mm |
Polarity free |
Mono stable |
25mm |
|
29.0mm |
|
Other copper alloys |
Thermoplastic |
Gold |
Finder 40.52.7.036.0000 Relay PCB 36V DC 8A 2 CO Plug-in/PCB 5.0mm grid |
03-3747
|
|
Despatched within 4 working days - 41 in stock
|
1+ £4.49
Price per unit Ex VAT
|
36V DC |
2CO (DPDT) |
8A |
false |
|
|
|
|
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
Finder 40.52.9.006.5000 Relay PCB 2 CO 8A 250VAC 6VDC 0.65W RTII |
03-3774
|
|
Available to back order
|
1+ £7.22
Price per unit Ex VAT
|
4V DC |
2CO (DPDT) |
8A |
false |
|
|
|
|
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Gold |
Finder 41.61.9.024.0000 Relay PCB 24V DC 16A VDE 0106 compliant |
03-3867
|
|
Despatched within 4 working days - 22 in stock
|
2+ £3.71
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
16A |
|
Solder pins |
|
AgNi |
monostable, 1 coil |
|
|
(L x W x H) 29 x 12.5 x 15.7 mm |
|
|
15.7mm |
|
29.0mm |
DC coils (Standard contacts) |
|
|
|
Finder 45.91.7.012.0311 Relay PCB 12V DC 16A 1NO single piece |
03-3893
|
|
Despatched within 4 working days - 117 in stock
|
1+ £4.60
Price per unit Ex VAT
|
12V DC |
1NO |
16A |
false |
|
400Ω |
AgNi |
monostable, 1 coil |
N/A |
40.7mm |
(L x W x H) 40.7 x 12.5 x 28.5 mm |
Polarity free |
Mono stable |
28.5mm |
|
40.7mm |
|
Other copper alloys |
Thermoplastic |
Untreated |