Finder 40.52.7.024.5000 Relay PCB 24V DC 8A 2 change-overs VDE compliant

Image Representative of Range

Finder 40.52.7.024.5000 Relay PCB 24V DC 8A 2 change-overs VDE compliant

MPN
40.52.7.024.5000
Brand
Finder
Order Code
03-3744
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Finder manufactures the 40.52.7.024.5000 PCB relay, which operates on 24 V DC and can handle up to 8 A with 2 change-over contacts. This compact relay is ideal for printed circuit board applications, ensuring reliable switching operations in electronic circuits. It is commonly used in various industrial and automation systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi hard gold plated
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Max. pick-up Voltage 36V DC
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot