Finder 40.52.7.036.0000 Relay PCB 36V DC 8A 2 CO Plug-in/PCB 5.0mm grid

MPN
40.52.7.036.0000
Brand
Finder
EAN-13
2050011654226
Order Code
03-3747
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Finder 40.52.7.036.0000 PCB relay is a 36 V DC, 8 A device with 2 change-overs, suitable for printed circuit board mounting. Its compact design makes it ideal for applications in household appliances and industrial equipment. Common uses include switching and controlling electrical circuits in various electronic devices.
Coil Voltage 36V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 36 - 36V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot