Finder 41.61.9.024.0000 Relay PCB 24V DC 16A VDE 0106 compliant

Image Representative of Range

Finder 41.61.9.024.0000 Relay PCB 24V DC 16A VDE 0106 compliant

MPN
41.61.9.024.0000
Brand
Finder
Order Code
03-3867
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Finder 41.61.9.024.0000 is a PCB relay designed for a 24 V DC coil voltage and supports up to 16 A current with one change-over contact. This miniature relay is typically used in applications such as automation, control panels, and various electronic projects requiring high switching reliability. It is ideal for mounting on printed circuit boards and is suitable for compact and efficient designs.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Height 15.7mm
Length 29.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 DC coils (Standard contacts)
Mounting Type PCB
Switching Voltage Max 250V AC
Type PCB relay
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot