Finder 45.91.7.012.0311 Relay PCB 12V DC 16A 1NO single piece

MPN
45.91.7.012.0311
Brand
Finder
EAN-13
8012823300696
Order Code
03-3893
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Finder 45.91.7.012.0311 PCB relay is a 12 V DC relay with a 16 A switching capacity. It is designed for printed circuit board mounting and is suitable for various electrical and electronic applications. Typical uses include automation systems, control panels, and home appliances.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 400Ω
Complete with socket false
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 40.7mm
Dimensions (L x W x H) 40.7 x 12.5 x 28.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
Length 40.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 14.4V DC
Maximum Temperature +125°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot