Finder Power Relays PCB relay 610251

Finder Brand: Finder
The group comprises Finder power PCB relays designed for various voltages and changeovers, suitable for electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Depth Dimensions Height Number of contacts as change-over contact Number of contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Width Switching Current Complete with socket Connection Degree of protection (IP) Drive, polarization Drive, switching attitude IP Rating Length Material contact Material of contact insert
Finder 56.42.8.230.0000 power PCB Relay 230 VAC 12A 2 change-overs
Finder 56.42.8.230.0000 power PCB Relay 230 VAC 12A 2 change-overs
Extended range
Order code: 03-4185
MPN: 56.42.8.230.0000

Available to back order
1+ £11.86
Price per unit Ex VAT
230V AC 2CO (DPDT) 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm 37.7mm 2 0 230 - 230V 230 - 230V 20.7mm 12A false Print N/A Polarity free Mono stable IP20 27.7mm Other copper alloys Duroplast
Finder 56.42.8.230.0300 power PCB Relay 230V AC 12A AgNi contact material
Finder 56.42.8.230.0300 power PCB Relay 230V AC 12A AgNi contact material
Extended range
Order code: 03-4186
MPN: 56.42.8.230.0300

Available to back orderBack order, lead time 6 weeks
1+ £10.78
Price per unit Ex VAT
230V AC 2NO 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm 37.7mm 0 2 230 - 230V 230 - 230V 20.7mm 12A false Print N/A Polarity free Mono stable IP20 27.7mm Other copper alloys Duroplast
Finder 56.44.8.125.0000 power PCB Relay 4 changeover 12A 125V AC
Finder 56.44.8.125.0000 power PCB Relay 4 changeover 12A 125V AC
Extended range
Order code: 03-4191
MPN: 56.44.8.125.0000

Available to back order
1+ £17.36
Price per unit Ex VAT
125V AC 4CO (4PDT) 27.6mm (W x H x D) 41 x 35.2 x 27.6 mm 35.2mm 4 0 41mm 12A false Print N/A Polarity free Mono stable IP20 27.7mm Other copper alloys Duroplast
Finder 56.44.8.230.0000 Power PCB Relay 230V AC 12A 4 change-overs
Finder 56.44.8.230.0000 Power PCB Relay 230V AC 12A 4 change-overs
Standard range
Order code: 03-4192
MPN: 56.44.8.230.0000

Despatched within 4 working days - 20 in stock
1+ £20.10
10+ £19.98
25+ £19.88
50+ £19.78
100+ £15.40
Price per unit Ex VAT
230V AC 4CO (4PDT) 27.6mm (W x H x D) 41 x 35.2 x 27.6 mm 35.2mm 4 0 230 - 230V 230 - 230V 41mm 12A false Print N/A Polarity free Mono stable IP20 27.7mm Other copper alloys Duroplast

Trustpilot