Finder 56.42.8.230.0300 power PCB Relay 230V AC 12A AgNi contact material

MPN
56.42.8.230.0300
Brand
Finder
EAN-13
2050011670189
Order Code
03-4186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 56.42.8.230.0300 PCB relay is designed for 230 V AC operations and supports a current load of 12 A, featuring two contacts. This compact relay is ideal for printed circuit board mounting, making it suitable for various electronic applications. Typical uses include household appliances, lighting control systems, and industrial automation equipment.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot