Finder 56.44.8.230.0000 Power PCB Relay 230V AC 12A 4 change-overs

MPN
56.44.8.230.0000
Brand
Finder
EAN-13
8012823249995
Order Code
03-4192
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.10
10+ £19.98
25+ £19.88
50+ £19.78
100+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 56.44.8.230.0000 is a PCB relay designed for 230 V AC applications. It features a current capacity of 12 A and includes 4 change-over contacts. This mini relay is suitable for various printed circuit board applications where reliable switching is required.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.6mm
Dimensions (W x H x D) 41 x 35.2 x 27.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot