Finder 56.44.8.125.0000 power PCB Relay 4 changeover 12A 125V AC

MPN
56.44.8.125.0000
Brand
Finder
EAN-13
2050011670127
Order Code
03-4191
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.44.8.125.0000 PCB relay is designed for 125 V AC and can handle currents up to 12 A with four change-over contacts. This compact relay is suitable for printed circuit board applications, providing reliable switching in various electronic devices. Typical applications include industrial automation, home appliances, and control systems.
Coil Voltage 125V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.6mm
Dimensions (W x H x D) 41 x 35.2 x 27.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot