Finder 34.51.7.006.0010 PCB Relay 6V DC 6A 1 CO RT II 210 Ohm AgNi |
03-3570
|
|
Despatched within 4 working days - 12 in stock
|
1+ £6.33
Price per unit Ex VAT
|
6V DC |
1CO (SPDT) |
6A |
false |
|
|
|
N/A |
28mm |
(W x H x D) 5 x 15 x 28 mm |
|
|
Polarity free |
Mono stable |
15mm |
IP20 |
28.0mm |
|
Other copper alloys |
Thermoplastic |
Finder 40.31.8.006.0000 PCB Relay 6V AC 10A 1 CO 3.5mm grid RT II |
03-3656
|
|
Despatched within 4 working days - 59 in stock
|
1+ £4.39
Price per unit Ex VAT
|
6V AC |
1CO (SPDT) |
10A |
false |
|
Connector |
|
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
|
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Finder 40.51.8.006.0000 PCB Relay 6V AC 10A 1 change-over contact |
03-3700
|
|
Despatched within 4 working days - 46 in stock
|
1+ £4.00
Price per unit Ex VAT
|
6V AC |
1CO (SPDT) |
10A |
N/A |
|
Connector |
|
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
|
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Finder 40.52.8.006.0000 PCB Relay 6V AC 8A 2 CO 5mm grid RT II 1pc |
03-3753
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.10
Price per unit Ex VAT
|
6V AC |
2CO (DPDT) |
8A |
false |
|
|
|
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
|
|
Polarity free |
Mono stable |
25mm |
IP20 |
29.0mm |
|
Other copper alloys |
Thermoplastic |
Finder 40.52.9.006.0000 PCB Relay 6V DC 8A 2 change-overs VDE 0106/T101 |
03-3773
|
|
Despatched within 4 working days - 35 in stock
|
2+ £4.25
Price per unit Ex VAT
|
6V DC |
2CO (DPDT) |
8A |
false |
|
Solder pins |
AgNi |
N/A |
29mm |
(L x W x H) 29 x 12.4 x 25 mm |
monostable, 1 coil |
|
Polarity free |
Mono stable |
25mm |
|
29.0mm |
|
Other copper alloys |
Thermoplastic |
Finder 43.41.7.006.0000 PCB Relay 6V DC 10A 1CO 10.2mm 1pc |
03-3875
|
|
Despatched within 4 working days - 21 in stock
|
1+ £4.49
Price per unit Ex VAT
|
6V DC |
1CO (SPDT) |
10A |
|
150Ω |
|
AgNi |
|
|
(L x W x H) 30.20 x 10.20 x 15.40 mm |
|
(AC/DC) 10 x 106 switching operations |
|
|
15.40mm |
Relay protection type RT II |
30.2mm |
2500VA |
|
|