Finder 34.51.7.006.0010 PCB Relay 6V DC 6A 1 CO RT II 210 Ohm AgNi

Image Representative of Range

Finder 34.51.7.006.0010 PCB Relay 6V DC 6A 1 CO RT II 210 Ohm AgNi

MPN
34.51.7.006.0010
Brand
Finder
EAN-13
2050011594072
Order Code
03-3570
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The relay is manufactured by Finder and is known for its compact size and reliable performance. It operates on a 6 V DC coil voltage and can handle a current of up to 6 A with a single change-over contact. This PCB mount relay is typically used in small electronic circuits for switching applications.
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot