Finder 43.41.7.006.0000 PCB Relay 6V DC 10A 1CO 10.2mm 1pc

MPN
43.41.7.006.0000
Brand
Finder
EAN-13
8012823119175
Order Code
03-3875
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 43.41.7.006.0000 is a PCB relay designed to operate at 6 V DC with a current rating of 10 A and features one change-over contact. This mini relay is suitable for use in printed circuit board applications, making it ideal for electronic circuits and automation systems. It is commonly utilised in areas requiring reliable switching with compact dimensions.
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 150Ω
Contact Material AgNi
Dimensions (L x W x H) 30.20 x 10.20 x 15.40 mm
Durability (AC/DC) 10 x 106 switching operations
Height 15.40mm
IP Rating Relay protection type RT II
Length 30.2mm
Max. pick-up Voltage 9V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 4.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC-coil
Mounting Type PCB
Nominal Current 10A
Switching Voltage Max 400V AC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot