Finder 40.52.8.006.0000 PCB Relay 6V AC 8A 2 CO 5mm grid RT II 1pc

MPN
40.52.8.006.0000
Brand
Finder
EAN-13
2050011654257
Order Code
03-3753
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder PCB relay 40.52.8.006.0000 operates at 6 V AC with a capacity of 8 A. It features two change-over contacts, making it suitable for applications requiring switching between multiple circuits. Typical uses include industrial automation and control systems, where reliable and compact switchgear is essential.
Coil Voltage 6V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot