Finder 40.52.9.006.0000 PCB Relay 6V DC 8A 2 change-overs VDE 0106/T101

Image Representative of Range

Finder 40.52.9.006.0000 PCB Relay 6V DC 8A 2 change-overs VDE 0106/T101

MPN
40.52.9.006.0000
Brand
Finder
Order Code
03-3773
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Finder 40.52.9.006.0000 PCB relay is a miniature relay designed for printed circuit boards with a coil voltage of 6 V DC and a switching current of 8 A. It features 2 change-over contacts, suitable for a variety of applications including industrial automation and control systems. This component is ideal for use in compact devices where reliable switching is essential.
Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 9V DC
Maximum Temperature +85°C
Min. pick-up Voltage 4.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 6 - 6V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot