Finder 40.31.9.060.0000 PCB Relay 60V DC 10A 1 CO contact Plug-in |
03-3693
|
|
|
1+ £3.81
Price per unit Ex VAT
|
60V DC |
1CO (SPDT) |
10A |
false |
Connector |
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Untreated |
12A |
1 |
0 |
0 |
60 - 60V |
|
|
Plug-in connection |
N/A |
DC |
12.4mm |
Finder 40.51.9.060.0000 PCB Relay 60 V DC 10 A 1 change-over 1pc |
03-3723
|
|
Available to back order
|
1+ £3.58
Price per unit Ex VAT
|
60V DC |
1CO (SPDT) |
10A |
N/A |
Connector |
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Untreated |
12A |
1 |
0 |
0 |
60 - 60V |
|
|
Plug-in connection |
Single contact |
DC |
12.4mm |
Finder 40.52.7.060.0000 PCB Relay 60V DC 8A 2 CO Plug-in 5mm RT II |
03-3749
|
|
Despatched within 4 working days - 21 in stock
|
1+ £5.50
Price per unit Ex VAT
|
60V DC |
2CO (DPDT) |
8A |
false |
|
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Untreated |
8A |
2 |
0 |
0 |
60 - 60V |
|
|
Plug-in connection |
Single contact |
DC |
12.4mm |
Finder 40.52.8.060.0000 PCB Relay 60V AC 8A 2 changeovers 5mm pin grid |
03-3761
|
|
Available to back order
|
1+ £5.70
Price per unit Ex VAT
|
60V DC |
2CO (DPDT) |
8A |
false |
|
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Untreated |
8A |
2 |
0 |
0 |
|
60 - 60V |
60 - 60V |
Plug-in connection |
Single contact |
AC |
12.4mm |
Finder 40.52.9.060.5000 PCB Relay 60 V DC 8 A 2 CO contacts RT II |
03-3789
|
|
Available to back order
|
1+ £8.15
Price per unit Ex VAT
|
4V DC |
2CO (DPDT) |
8A |
false |
|
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Gold |
8A |
2 |
0 |
0 |
60 - 60V |
|
|
Plug-in connection |
Single contact |
DC |
12.4mm |
Finder 40.61.9.060.4300 PCB Relay 60V DC 16A 1 NO AgSnO2 RT II 5.0mm |
03-3821
|
|
Available to back order
|
1+ £4.25
Price per unit Ex VAT
|
60V DC |
1NO |
16A |
false |
|
(W x H x D) 12.4 x 25 x 29 mm |
25mm |
IP20 |
Untreated |
16A |
0 |
0 |
1 |
60 - 60V |
|
|
Plug-in connection |
Single contact |
DC |
12.4mm |
Finder 41.31.9.060.0010 PCB Relay 60V DC 12A 1 change-over 1pc |
03-3842
|
|
Available to back order
|
1+ £4.87
Price per unit Ex VAT
|
60V DC |
1CO (SPDT) |
12A |
false |
Print |
(W x H x D) 12.6 x 15.7 x 29 mm |
15.7mm |
IP40 |
Untreated |
12A |
1 |
0 |
0 |
60 - 60V |
|
|
PCB connection |
Single contact |
DC |
12.6mm |
Finder 41.52.9.060.0010 PCB Relay 60V DC 8A 2 CO contacts AgNi pins |
03-3856
|
|
Available to back order
|
1+ £5.74
Price per unit Ex VAT
|
60V DC |
2CO (DPDT) |
8A |
false |
Print |
(W x H x D) 12.6 x 15.7 x 29 mm |
15.7mm |
IP40 |
Untreated |
8A |
0 |
2 |
2 |
60 - 60V |
|
|
PCB connection |
Single contact |
DC |
12.6mm |