Finder 40.52.8.060.0000 PCB Relay 60V AC 8A 2 changeovers 5mm pin grid

MPN
40.52.8.060.0000
Brand
Finder
EAN-13
2050011635614
Order Code
03-3761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay, model 40.52.8.060.0000, operates at 60 V AC and supports a current up to 8 A. It features two change-over contacts, making it suitable for switching applications. Ideal for use in automation systems, this mini relay is designed for PCB mounting.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot