Finder 40.52.9.060.5000 PCB Relay 60 V DC 8 A 2 CO contacts RT II

Image Representative of Range

Finder 40.52.9.060.5000 PCB Relay 60 V DC 8 A 2 CO contacts RT II

MPN
40.52.9.060.5000
Brand
Finder
EAN-13
2050011693904
Order Code
03-3789
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 40.52.9.060.5000 PCB relay, which operates at 4 V DC with an 8 A capacity and 2 change-over contacts. This mini relay is designed for mounting on printed circuit boards. It is commonly used in low-voltage applications such as signal switching and control circuits.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot