Finder 40.61.9.060.4300 PCB Relay 60V DC 16A 1 NO AgSnO2 RT II 5.0mm

MPN
40.61.9.060.4300
Brand
Finder
EAN-13
2050011656602
Order Code
03-3821
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.43 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.61.9.060.4300 is a printed circuit board relay designed for 60 V DC applications and supports a current of 16 A. It is ideal for use in miniaturised electronic systems where space is a premium. Typical applications include industrial control systems and automated devices where reliable switching is essential.
Coil Voltage 60V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 60 - 60V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot