Finder 40.51.9.060.0000 PCB Relay 60 V DC 10 A 1 change-over 1pc

MPN
40.51.9.060.0000
Brand
Finder
EAN-13
2050011657159
Order Code
03-3723
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £3.75 £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.51.9.060.0000 is a PCB relay designed for 60 V DC and capable of handling 10 A with one change-over contact. It is ideal for applications requiring reliable switching on printed circuit boards, such as automation systems and electronic devices. This compact mini relay is suitable for a variety of industrial and domestic uses.
Coil Voltage 60V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot