Finder 34.51.7.024.0019 PCB Relay 24V DC 6A 1 change-over contact |
03-3573
|
|
Despatched within 4 working days - 74 in stock
|
1+ £5.43
| 1+ |
£5.43 |
| 25+ |
£5.39 |
| 50+ |
£5.31 |
| 100+ |
£5.24 |
| 250+ |
£4.68 |
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
|
N/A |
|
(W x H x D) 15 x 5 x 28 mm |
|
Polarity free |
Mono stable |
5mm |
IP20 |
Other copper alloys |
Thermoplastic |
Untreated |
|
6A |
|
1 |
|
Finder 34.51.7.024.0310 PCB Relay 24V DC 6A 5mm slim VDE safe isolation |
03-3574
|
|
Despatched within 4 working days - 115 in stock
|
1+ £4.64
Price per unit Ex VAT
|
1NO |
false |
3350Ω |
Solder pins |
N/A |
AgNi |
(L x W x H) 28 x 5 x 15 mm |
monostable, 1 coil |
Polarity free |
Mono stable |
15mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
36V DC |
6A |
+85°C |
0 |
1500VA |
Finder 34.51.7.024.4010 PCB Relay 24V DC 6A 5mm slim safe isolation |
03-3575
|
|
Despatched within 4 working days - 571 in stock
|
1+ £5.93
Price per unit Ex VAT
|
1CO (SPDT) |
false |
|
Solder pins |
N/A |
AgSnO2 |
(L x W x H) 28 x 5 x 15 mm |
monostable, 1 coil |
Polarity free |
Mono stable |
15mm |
|
Other copper alloys |
Thermoplastic |
Untreated |
|
6A |
+85°C |
1 |
|
Finder 34.51.7.024.4310 PCB Relay 24V DC 6A 1 NO contact AgSnO² RT II |
03-3576
|
|
Available to back order
|
1+ £6.16
Price per unit Ex VAT
|
1NO |
false |
|
|
N/A |
|
(W x H x D) 5 x 15 x 28 mm |
|
Polarity free |
Mono stable |
15mm |
IP20 |
Other copper alloys |
Thermoplastic |
Untreated |
|
6A |
|
0 |
|
Finder 34.51.7.024.5000 PCB Relay 24V DC 6A changeover RT III sealed |
03-3577
|
|
Despatched within 4 working days - 121 in stock
|
1+ £7.12
Price per unit Ex VAT
|
1CO (SPDT) |
|
|
|
|
|
(W x H x D) 5 x 15 x 28 mm |
|
|
|
15mm |
IP20 |
|
|
|
|
|
|
|
|
Finder 34.51.7.024.5310 PCB Relay 24V DC 6A NO 250V AC AgNi gold-plated |
03-3578
|
|
Despatched within 4 working days - 62 in stock
|
1+ £5.43
Price per unit Ex VAT
|
1NO |
false |
|
|
N/A |
|
(W x H x D) 5 x 15 x 28 mm |
|
Polarity free |
Mono stable |
15mm |
IP20 |
Other copper alloys |
Thermoplastic |
Gold |
|
6A |
|
0 |
|