Finder 34.51.7.024.0310 PCB Relay 24V DC 6A 5mm slim VDE safe isolation

Image Representative of Range

Finder 34.51.7.024.0310 PCB Relay 24V DC 6A 5mm slim VDE safe isolation

MPN
34.51.7.024.0310
Brand
Finder
EAN-13
8012823217154
Order Code
03-3574
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

Manufactured by Finder, the 34.51.7.024.0310 is a PCB relay designed for 24 V DC and 6 A current applications. This compact relay is suitable for printed circuit boards and ideal for switching devices in electronic and automation systems. Typical applications include industrial control panels and home automation systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 6A
Coil Resistance 3350Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 28mm
Dimensions (L x W x H) 28 x 5 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Switching Voltage 24 V/DC/250V AC
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot