Finder 34.51.7.024.5000 PCB Relay 24V DC 6A changeover RT III sealed

MPN
34.51.7.024.5000
Brand
Finder
EAN-13
8012823116983
Order Code
03-3577
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Finder manufactures the 34.51.7.024.5000 PCB relay, featuring a 24 V DC coil voltage and capable of handling 6 amperes with a 1 change-over contact. This compact mini relay is designed for PCB mounting, making it ideal for applications requiring reliable switching in electronics and automation systems. Typical uses include industrial automation, telecommunications, and consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Height 15mm
IP Rating IP20
Length 28.0mm
Mounting Type PCB
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot