Finder 34.51.7.024.4010 PCB Relay 24V DC 6A 5mm slim safe isolation

Image Representative of Range

Finder 34.51.7.024.4010 PCB Relay 24V DC 6A 5mm slim safe isolation

MPN
34.51.7.024.4010
Brand
Finder
Order Code
03-3575
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 571 in stock

Finder's PCB relay 34.51.7.024.4010 features a 24 V DC coil, handling currents up to 6 A with a single change-over contact. This compact relay is designed for printed circuit boards, making it ideal for use in electronic devices and industrial control systems. Typical applications include automation equipment and home appliances.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 28mm
Dimensions (L x W x H) 28 x 5 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 24 V/DC/250V AC
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot