Finder 34.51.7.024.5310 PCB Relay 24V DC 6A NO 250V AC AgNi gold-plated

MPN
34.51.7.024.5310
Brand
Finder
EAN-13
2050011626636
Order Code
03-3578
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Finder 34.51.7.024.5310 PCB relay is designed for mounting on printed circuit boards and operates at 24 V DC with a current rating of 6 A. This mini relay is suitable for various applications, including industrial automation and control systems. Its compact design and reliability make it ideal for space-constrained electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot