Finder Power Relays PCB relay 610217

Finder Brand: Finder
Finder manufactures a range of PCB relays that are 12V DC with a 12A capacity, featuring a single change-over contact and varying compliance standards.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Coil Resistance Complete with socket Connection Contact Material Degree of protection (IP) Control Mode Depth Creepage distance (coil/clips) Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Durability Material contact Material of contact insert Material of contact surface Max. pick-up Voltage
Finder 40.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over EN 50178-compliant
Finder 40.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over EN 50178-compliant
Standard range
Order code: 03-3676
MPN: 40.31.9.012.0000

Despatched within 4 working days - 297 in stock
2+ £2.80
Price per unit Ex VAT
1CO (SPDT) 220Ω false Solder pins AgNi N/A monostable, 1 coil 29mm 8mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm 200 x 103 switching cycles Other copper alloys Thermoplastic Untreated 18V DC
Finder 40.51.9.012.0000 PCB Relay 12V DC 12A 1 change-over VDE compliant
Finder 40.51.9.012.0000 PCB Relay 12V DC 12A 1 change-over VDE compliant
Standard range
Order code: 03-3710
MPN: 40.51.9.012.0000

Despatched within 4 working days - 67 in stock
2+ £3.92
10+ £3.90
25+ £3.86
50+ £3.84
100+ £3.81
Price per unit Ex VAT
1CO (SPDT) 220Ω N/A Solder pins AgNi N/A monostable, 1 coil 29mm 8mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm Other copper alloys Thermoplastic Untreated 18V DC
Finder 41.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over contact AgNi
Finder 41.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over contact AgNi
Standard range
Order code: 03-3835
MPN: 41.31.9.012.0000

Despatched within 4 working days - 8 in stock
2+ £3.59
10+ £3.32
100+ £3.24
Price per unit Ex VAT
1CO (SPDT) Print 29mm (W x H x D) 12.6 x 15.7 x 29 mm 15.7mm IP40 29.0mm
Finder 41.31.9.012.4010 PCB Relay 12V DC 12A 1CO AgSnO2 3.5mm grid
Finder 41.31.9.012.4010 PCB Relay 12V DC 12A 1CO AgSnO2 3.5mm grid
Standard range
Order code: 03-3837
MPN: 41.31.9.012.4010

Despatched within 4 working days - 12 in stock
2+ £3.75
10+ £3.71
100+ £3.59
500+ £3.50
Price per unit Ex VAT
1CO (SPDT) false Print N/A 29mm (W x H x D) 12.6 x 15.7 x 29 mm Polarity free Mono stable 15.7mm IP40 29.0mm Other copper alloys Thermoplastic Untreated
Finder 56.42.9.012.0000 PCB Relay 12V DC 12A 2 change-overs AgNi contacts
Finder 56.42.9.012.0000 PCB Relay 12V DC 12A 2 change-overs AgNi contacts
Standard range
Order code: 03-4188
MPN: 56.42.9.012.0000

Despatched within 4 working days - 11 in stock
1+ £9.44
10+ £8.87
25+ £8.31
50+ £8.07
100+ £7.95
Price per unit Ex VAT
2CO (DPDT) false Print N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm Other copper alloys Duroplast Untreated
Finder 56.44.9.012.0000 PCB Relay 12V DC 12A 4 change-overs AgNi contacts
Finder 56.44.9.012.0000 PCB Relay 12V DC 12A 4 change-overs AgNi contacts
Extended range
Order code: 03-4193
MPN: 56.44.9.012.0000

Available to back order
1+ £17.32
10+ £15.97
25+ £15.24
50+ £14.73
100+ £13.52
Price per unit Ex VAT
4CO (4PDT) false Print N/A 27.6mm (W x H x D) 41 x 35.2 x 27.6 mm Polarity free Mono stable 35.2mm IP20 27.7mm Other copper alloys Duroplast Untreated

Trustpilot