Finder 40.51.9.012.0000 PCB Relay 12V DC 12A 1 change-over VDE compliant

Image Representative of Range

Finder 40.51.9.012.0000 PCB Relay 12V DC 12A 1 change-over VDE compliant

MPN
40.51.9.012.0000
Brand
Finder
EAN-13
2050003917650
Order Code
03-3710
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.92
10+ £3.90
25+ £3.86
50+ £3.84
100+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Finder PCB relay 40.51.9.012.0000 operates at 12 V DC with a 12 A current capacity and has a single change-over contact. It is ideal for printed circuit board applications, offering reliable switching capabilities. This relay is typically used in industrial automation and control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 220Ω
Complete with socket N/A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot