Finder 40.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over EN 50178-compliant

Image Representative of Range

Finder 40.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over EN 50178-compliant

MPN
40.31.9.012.0000
Brand
Finder
EAN-13
8012823239170
Order Code
03-3676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The Finder 40.31.9.012.0000 is a PCB relay designed for use with a 12 V DC supply and can handle up to 12 A. It features a single change-over contact, making it ideal for switching applications on printed circuit boards. Typical applications include automation systems, signal switching, and electrical control circuits.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 220Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 200 x 103 switching cycles
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot