Finder 56.42.9.012.0000 PCB Relay 12V DC 12A 2 change-overs AgNi contacts

MPN
56.42.9.012.0000
Brand
Finder
EAN-13
2050011620559
Order Code
03-4188
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.87
25+ £8.31
50+ £8.07
100+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Finder manufactures the 56.42.9.012.0000 PCB relay, featuring 12 V DC operation and supporting up to 12 A with 2 change-overs. This mini relay is designed for printed circuit boards and is commonly used in industrial and automation applications. Its compact size and reliable performance make it suitable for electronic devices and control systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot