Finder 41.31.9.012.0000 PCB Relay 12V DC 12A 1 change-over contact AgNi

MPN
41.31.9.012.0000
Brand
Finder
EAN-13
8012823117454
Order Code
03-3835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.32
100+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Finder 41.31.9.012.0000 PCB relay is a miniature device designed for 12 V DC operation and can handle up to 12 A with a single change-over contact. Manufactured by Finder, it is ideal for mounting on printed circuit boards. Typical applications include automation systems and electrical control panels.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Height 15.7mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot