Finder 40.51.8.230.0001pcB Relay 230V AC 10A 1 CO contact Plug-in |
03-3706
|
|
Despatched within 4 working days - 49 in stock
|
1+ £6.68
Price per unit Ex VAT
|
230V AC |
Untreated |
10A |
230 - 230V |
|
230 - 230V |
AC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.8.230.5001pcB Relay 230V AC 10A 1 CO contact gold-plated |
03-3709
|
|
Available to back order
|
1+ £8.39
Price per unit Ex VAT
|
230V AC |
Gold |
10A |
230 - 230V |
|
230 - 230V |
AC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.9.012.0001pcB Relay 12V DC 10A 1 CO Plug-in/pcb 5.0mm grid |
03-3711
|
|
Available to back order
|
2+ £4.10
Price per unit Ex VAT
|
12V DC |
Untreated |
12A |
|
12 - 12V |
|
DC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.9.014.0001pcB Relay 14 V DC 10 A 1 NO/NC pin grid 5.0 mm |
03-3715
|
|
|
1+ £4.39
Price per unit Ex VAT
|
14V DC |
Untreated |
12A |
|
14 - 14V |
|
DC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.9.024.0001pcB Relay 24VDC 10A 1 change-over Plug-in |
03-3717
|
|
Available to back order
|
2+ £4.52
Price per unit Ex VAT
|
24V DC |
Untreated |
12A |
|
24 - 24V |
|
DC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.9.024.5001pcB Relay 24V DC 10A 1 CO Plug-in/pcb 5.0mm grid |
03-3721
|
|
Available to back order
|
1+ £6.68
Price per unit Ex VAT
|
24V DC |
Gold |
12A |
|
24 - 24V |
|
DC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |
Finder 40.51.9.110.0001pcB Relay 110 V DC 10 A 1 CO Plug-in/PCB |
03-3725
|
|
Available to back order
|
1+ £6.33
Price per unit Ex VAT
|
110V DC |
Untreated |
12A |
|
110 - 110V |
|
DC |
1CO (SPDT) |
10A |
N/A |
Connector |
N/A |
29mm |
(W x H x D) 12.4 x 25 x 29 mm |
Polarity free |
Mono stable |
25mm |
IP67 |
29.0mm |
Other copper alloys |