Finder 40.51.9.110.0001pcB Relay 110 V DC 10 A 1 CO Plug-in/PCB

MPN
40.51.9.110.0001
Brand
Finder
EAN-13
2050011656879
Order Code
03-3725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 40.51.9.110.0001 is a PCB relay designed for a 110 V DC operation and capable of handling up to 10 A with a 1 change-over contact configuration. This mini relay is suitable for use on printed circuit boards and is typically applied in industrial control systems and automation projects. Its compact form makes it ideal for electronic applications where space is limited.
Coil Voltage 110V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot