Finder 40.51.9.014.0001pcB Relay 14 V DC 10 A 1 NO/NC pin grid 5.0 mm

Image Representative of Range

Finder 40.51.9.014.0001pcB Relay 14 V DC 10 A 1 NO/NC pin grid 5.0 mm

MPN
40.51.9.014.0001
Brand
Finder
EAN-13
2050011654325
Order Code
03-3715
Country of Origin
USA
View Full Product Range (7)

Discontinued


The Finder 40.51.9.014.0001 is a PCB relay designed for 14 V DC applications and can handle up to 10 A with one change-over contact. It is suitable for use in printed circuit boards and is ideal for miniaturised electronic devices. Typical applications include automation, signal switching, and control systems.
Coil Voltage 14V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 14 - 14V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Trustpilot