Finder 40.51.9.024.5001pcB Relay 24V DC 10A 1 CO Plug-in/pcb 5.0mm grid

MPN
40.51.9.024.5001
Brand
Finder
EAN-13
2050011656671
Order Code
03-3721
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay, model 40.51.9.024.5001, operates at 24 V DC and can handle up to 10 A with a single change-over contact. It is suitable for printed circuit board mounting, making it ideal for compact and automated control applications. Often used in industrial automation, home appliances, and telecommunications, this relay provides reliable switching solutions.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot