Finder 40.51.8.230.5001pcB Relay 230V AC 10A 1 CO contact gold-plated

Image Representative of Range

Finder 40.51.8.230.5001pcB Relay 230V AC 10A 1 CO contact gold-plated

MPN
40.51.8.230.5001
Brand
Finder
EAN-13
8012823092454
Order Code
03-3709
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.51.8.230.5001 PCB relay operates at 230 V AC and handles up to 10 A with a single change-over contact. It is designed for PCB mounting, suitable for applications needing reliable circuit control on printed circuit boards. This mini relay is ideal for automation systems, industrial equipment, and domestic appliances.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot