Finder Power Relays PCB relay 610202

Finder Brand: Finder
Finder produces a range of relays with varying voltage specifications and current ratings, all featuring a single changeover contact and RT III protection, suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Connection Contact Material Degree of protection (IP) Control Mode Depth Creepage distance (coil/clips) Dimensions Drive, polarization Drive, switching attitude Maximum Temperature IP Rating Min. temperature Minimum Operating Temperature Material contact Misc Attribute Material of contact insert
Finder 40.31.7.024.0001pcB Relay 24V DC 10A 1 CO contact RT III
Finder 40.31.7.024.0001pcB Relay 24V DC 10A 1 CO contact RT III
Standard range
Order code: 03-3654
MPN: 40.31.7.024.0001

Despatched within 4 working days - 50 in stock
1+ £3.95
Price per unit Ex VAT
24V DC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.048.0001pcB Relay 48V AC 10A 1 CO contact AgNi RT III
Finder 40.31.8.048.0001pcB Relay 48V AC 10A 1 CO contact AgNi RT III
Extended range
Order code: 03-3661
MPN: 40.31.8.048.0001

Available to back order
1+ £6.02
Price per unit Ex VAT
48V 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.110.0001pcB Relay 110V AC 10A 1 CO RT III protection
Finder 40.31.8.110.0001pcB Relay 110V AC 10A 1 CO RT III protection
Extended range
Order code: 03-3663
MPN: 40.31.8.110.0001

Available to back order
1+ £6.79
Price per unit Ex VAT
110V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.120.0001pcB Relay 120V AC 10A 1 CO 3.5mm pin grid
Finder 40.31.8.120.0001pcB Relay 120V AC 10A 1 CO 3.5mm pin grid
Standard range
Order code: 03-3665
MPN: 40.31.8.120.0001

Despatched within 4 working days - 38 in stock
1+ £6.06
Price per unit Ex VAT
120V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.230.0001pcB Relay 230 V AC 10 A 1 change-over contact
Finder 40.31.8.230.0001pcB Relay 230 V AC 10 A 1 change-over contact
Standard range
Order code: 03-3668
MPN: 40.31.8.230.0001

Despatched within 4 working days - 47 in stock
1+ £7.81
Price per unit Ex VAT
230V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.230.5001pcB Relay 230V AC 10A change-over contact
Finder 40.31.8.230.5001pcB Relay 230V AC 10A change-over contact
Extended range
Order code: 03-3672
MPN: 40.31.8.230.5001

Available to back order
1+ £8.32
Price per unit Ex VAT
230V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.8.240.0001pcB Relay 240 V AC 10 A 1 CO contact 1pc
Finder 40.31.8.240.0001pcB Relay 240 V AC 10 A 1 CO contact 1pc
Extended range
Order code: 03-3673
MPN: 40.31.8.240.0001

Available to back order
1+ £7.81
Price per unit Ex VAT
240V AC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.9.006.0001pcB Relay 6V DC 10A 1CO Plug-in/PCB RT III
Finder 40.31.9.006.0001pcB Relay 6V DC 10A 1CO Plug-in/PCB RT III
Standard range
Order code: 03-3675
MPN: 40.31.9.006.0001

Despatched within 4 working days - 13 in stock
2+ £4.20
Price per unit Ex VAT
6V DC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.9.012.0301pcB Relay 12 V DC 10 A 1 NO Plug-in RT III
Finder 40.31.9.012.0301pcB Relay 12 V DC 10 A 1 NO Plug-in RT III
Standard range
Order code: 03-3677
MPN: 40.31.9.012.0301

Despatched within 4 working days - 13 in stock
2+ £4.35
Price per unit Ex VAT
12V DC 1NO 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.9.024.0001pcB Relay 24V DC 10A 1 change-over 1pc
Finder 40.31.9.024.0001pcB Relay 24V DC 10A 1 change-over 1pc
Standard range
Order code: 03-3684
MPN: 40.31.9.024.0001

Despatched within 4 working days - 9 in stock
2+ £4.24
Price per unit Ex VAT
24V DC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.9.024.0301pcB Relay 24V DC 10A Plug-in 1NO RT III
Finder 40.31.9.024.0301pcB Relay 24V DC 10A Plug-in 1NO RT III
Extended range
Order code: 03-3686
MPN: 40.31.9.024.0301

Available to back order
2+ £4.47
Price per unit Ex VAT
24V DC 1NO 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic
Finder 40.31.9.024.5000 PCB Relay 24 V DC 12 A 1 change-over 50 pcs
Finder 40.31.9.024.5000 PCB Relay 24 V DC 12 A 1 change-over 50 pcs
Standard range
Order code: 03-3688
MPN: 40.31.9.024.5000-50

Despatched within 4 working days - 2 in stock
1+ £339.08
10+ £325.31
Price per unit Ex VAT
24V DC 1CO (SPDT) 12A Solder pins AgNi hard gold plated monostable, 1 coil 8mm (L x W x H) 29 x 12.4 x 25 mm +85°C -40°C -40°C 40.31.9.024.5000
Finder 40.31.9.024.5001pcB Relay 24V DC 10A CO contact Plug-in/PCB Relay
Finder 40.31.9.024.5001pcB Relay 24V DC 10A CO contact Plug-in/PCB Relay
Extended range
Order code: 03-3689
MPN: 40.31.9.024.5001

Available to back order
1+ £6.64
Price per unit Ex VAT
24V DC 1CO (SPDT) 10A false Connector N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic

Trustpilot