Finder 40.31.9.024.5000 PCB Relay 24 V DC 12 A 1 change-over 50 pcs

Image Representative of Range

Finder 40.31.9.024.5000 PCB Relay 24 V DC 12 A 1 change-over 50 pcs

MPN
40.31.9.024.5000-50
Brand
Finder
EAN-13
2050006434178
Order Code
03-3688
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £339.08
10+ £325.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 40.31.9.024.5000 PCB relay is a 24 V DC relay capable of handling 12 A with a single change-over contact. It is ideal for use in printed circuit boards, offering reliable performance in switching applications. Typical uses include various automation and control systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Solder pins
Contact Material AgNi hard gold plated
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Height 25mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 40.31.9.024.5000
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 250V AC
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot