Finder 40.31.8.120.0001pcB Relay 120V AC 10A 1 CO 3.5mm pin grid

MPN
40.31.8.120.0001
Brand
Finder
EAN-13
2050011783889
Order Code
03-3665
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Finder 40.31.8.120.0001 PCB relay operates at 120 V AC and supports a current up to 10 A with a single change-over contact. As a printed circuit board relay, it is ideal for automation, industrial control, and electronic projects requiring reliable switching. This compact relay ensures efficient performance in space-constrained applications.
Coil Voltage 120V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot