Finder 40.31.9.012.0301pcB Relay 12 V DC 10 A 1 NO Plug-in RT III

MPN
40.31.9.012.0301
Brand
Finder
EAN-13
2050011686463
Order Code
03-3677
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Finder 40.31.9.012.0301 is a PCB relay designed to operate at 12 V DC and handle up to 10 A of current. Its compact design makes it ideal for use in printed circuit boards, facilitating automated control tasks in various electronic devices. This relay is commonly used in industrial automation, home appliances, and other applications requiring reliable switching.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot