Finder 40.31.8.110.0001pcB Relay 110V AC 10A 1 CO RT III protection

MPN
40.31.8.110.0001
Brand
Finder
EAN-13
8012823007595
Order Code
03-3663
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.31.8.110.0001 is a PCB relay designed for 110 V AC with a 10 A current rating and features a single change-over contact. It is suitable for printed circuit board mounting and ideal for applications requiring reliable switching, such as in industrial controls or domestic appliances. This mini relay offers compact design and efficient performance for demanding electronic setups.
Coil Voltage 110V AC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot