Finder Plug-In Relays High-performance relay 610162

Finder Brand: Finder
The Finder relays feature a robust design with high-performance capabilities, offering various configurations of make and break contacts to accommodate different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Depth Fall Time Height Mounting Type Nominal Current Number of contacts as normally closed contact Number of contacts as normally open contact Rated control supply voltage DC Switching Voltage Max Width Colour Complete with socket Contact Material Degree of protection (IP) Drive, polarization Drive, switching attitude IP Rating
Finder 68.23.9.024.4300 Relay 100A 2 makers 1 breaker High-performance
Finder 68.23.9.024.4300 Relay 100A 2 makers 1 breaker High-performance
Extended range
Order code: 03-4340
MPN: 68.23.9.024.4300

Available to back order
1+ £41.12
Price per unit Ex VAT
24V 2NO 100A 52.5mm 6ms 57.5mm 100A 1 2 24 - 24V 690V AC 52.2mm White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.24.9.012.4300 Relay 40 A 4 makers high-performance
Finder 68.24.9.012.4300 Relay 40 A 4 makers high-performance
Extended range
Order code: 03-4341
MPN: 68.24.9.012.4300

Available to back order
1+ £49.53
Price per unit Ex VAT
12V DC 4NO 40A 52.5mm 3ms 57.5mm PCB 40A 0 4 12 - 12V 400V AC 52.2mm White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.24.9.024.4300 Relay 40 A 4 makers High-performance 1pc
Finder 68.24.9.024.4300 Relay 40 A 4 makers High-performance 1pc
Extended range
Order code: 03-4342
MPN: 68.24.9.024.4300

Available to back order
1+ £40.44
Price per unit Ex VAT
24V 4NO 40A 52.5mm 3ms 57.5mm 40A 0 4 24 - 24V 400V AC 52.2mm White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.25.9.012.4300 Relay 40A 4 makers 1 breaker 1pc
Finder 68.25.9.012.4300 Relay 40A 4 makers 1 breaker 1pc
Extended range
Order code: 03-4343
MPN: 68.25.9.012.4300

Available to back order
1+ £44.48
Price per unit Ex VAT
12V DC 4NO 40A 52.5mm 6ms 57.5mm PCB 40A 1 4 12 - 12V 400V AC 52.2mm White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.25.9.024.4300 Series 68 Relay 40A 4 makers 1 breaker
Finder 68.25.9.024.4300 Series 68 Relay 40A 4 makers 1 breaker
Extended range
Order code: 03-4344
MPN: 68.25.9.024.4300

Available to back order
1+ £43.66
Price per unit Ex VAT
24V 4NO 40A 52.5mm 6ms 57.5mm PCB 40A 1 4 24 - 24V 400V AC 52.2mm White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.54.9.012.4300 Relay 32A 4 makers High-performance 1pc
Finder 68.54.9.012.4300 Relay 32A 4 makers High-performance 1pc
Extended range
Order code: 03-4345
MPN: 68.54.9.012.4300

Available to back order
1+ £41.12
Price per unit Ex VAT
12V DC 4NO 32A 3ms PCB 32A 0 4 12 - 12V 400V AC White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.54.9.024.4300 Relay 32 A 4 makers high-performance 1pc
Finder 68.54.9.024.4300 Relay 32 A 4 makers high-performance 1pc
Extended range
Order code: 03-4346
MPN: 68.54.9.024.4300

Available to back order
1+ £40.94
Price per unit Ex VAT
24V 4NO 32A 3ms 32A 0 4 24 - 24V 400V AC White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.55.9.012.4300 Relay 32 A 4 makers 1 breaker high-performance
Finder 68.55.9.012.4300 Relay 32 A 4 makers 1 breaker high-performance
Extended range
Order code: 03-4347
MPN: 68.55.9.012.4300

Available to back order
1+ £43.73
Price per unit Ex VAT
12V DC 4NO 32A 6ms PCB 32A 1 4 12 - 12V 400V AC White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)
Finder 68.55.9.024.4300 Relay 32 A 4P 1B High-performance 1pc
Finder 68.55.9.024.4300 Relay 32 A 4P 1B High-performance 1pc
Extended range
Order code: 03-4348
MPN: 68.55.9.024.4300

Available to back order
1+ £44.44
Price per unit Ex VAT
24V 4NO 32A 6ms PCB 32A 1 4 24 - 24V 400V AC White false AgSnO2 N/A Polarity free Mono stable RT II (flux-proof)

Trustpilot