Finder 68.55.9.024.4300 Relay 32 A 4P 1B High-performance 1pc

MPN
68.55.9.024.4300
Brand
Finder
EAN-13
2050009134396
Order Code
03-4348
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder 68.55.9.024.4300 is a high-performance relay designed for PCB mounting. It supports 32 A current with 4 makers and 1 breaker, making it suitable for demanding electrical applications. Typically used in industrial automation and control systems, it ensures reliable performance.
Coil Voltage 24V
Contact Configuration 4NO
Switching Current 32A
Colour White
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 6ms
IP Rating RT II (flux-proof)
Length 52.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 32A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 4
Rated control supply voltage DC 24 - 24V
Response Time 25ms
Switching Voltage Max 400V AC
Type High-performance relay
Type of electric connection PCB connection
Type of switch contact Other
Voltage type for actuating DC
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot