Finder 68.54.9.012.4300 Relay 32A 4 makers High-performance 1pc

MPN
68.54.9.012.4300
Brand
Finder
EAN-13
8012823445229
Order Code
03-4345
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 68.54.9.012.4300 is a high-performance relay designed for PCB mounting, offering robust switching with a capacity of 32 A. Its compact design and reliability make it ideal for demanding applications such as industrial automation and control systems. Suitable for both medium and high-power tasks, it ensures efficient performance in a variety of electrical circuits.
Coil Voltage 12V DC
Contact Configuration 4NO
Switching Current 32A
Colour White
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 3ms
IP Rating RT II (flux-proof)
Length 52.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 32A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated control supply voltage DC 12 - 12V
Response Time 25ms
Switching Voltage Max 400V AC
Type High-performance relay
Type of electric connection PCB connection
Type of switch contact Other
Voltage type for actuating DC
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot