Finder 68.24.9.024.4300 Relay 40 A 4 makers High-performance 1pc

MPN
68.24.9.024.4300
Brand
Finder
EAN-13
2050009093112
Order Code
03-4342
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £40.78 £39.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 68.24.9.024.4300 is a high-performance relay with a 40 A capacity, suitable for printed circuit board mounting. It is designed for applications requiring reliable switching, such as industrial automation and control systems. This relay is ideal for use in environments where compact and efficient power management is critical.
Coil Voltage 24V
Contact Configuration 4NO
Switching Current 40A
Colour White
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 52.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 3ms
Height 57.5mm
IP Rating RT II (flux-proof)
Length 52.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 40A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated control supply voltage DC 24 - 24V
Response Time 25ms
Switching Voltage Max 400V AC
Type High-performance relay
Type of electric connection PCB connection
Type of switch contact Other
Voltage type for actuating DC
Width 52.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot