Finder 68.23.9.024.4300 Relay 100A 2 makers 1 breaker High-performance

MPN
68.23.9.024.4300
Brand
Finder
EAN-13
2050009093099
Order Code
03-4340
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £42.10 £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 68.23.9.024.4300 is a high-performance relay designed for printed circuit board applications, supporting up to 100 A. Notable features include a dual-maker configuration and the capability of operating as a breaker. Typical applications include industrial automation and electrical control systems.
Coil Voltage 24V
Contact Configuration 2NO
Switching Current 100A
Colour White
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 52.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 6ms
Height 57.5mm
IP Rating RT II (flux-proof)
Length 52.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 100A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Response Time 25ms
Switching Voltage Max 690V AC
Type High-performance relay
Type of electric connection PCB connection
Type of switch contact Other
Voltage type for actuating DC
Width 52.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot