Finder 38.51.3.240.0060 Relay module easily replaceable Relays safe separation |
03-3606
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.81
Price per unit Ex VAT
|
38.51.3.240.0060 |
Screw terminal |
AgNi |
72.1mm |
87.9 x 6.2 x 75.6mm |
Polarized |
75.6mm |
87.9mm |
Untreated |
240V |
240 - 240V |
230 - 240V |
230 - 240V |
Screw connection |
AC |
|
true |
1 hange-over°C |
IP20 |
Mono stable |
Finder 38.51.8.240.0060 Relay module safe replaceable Relays VDE compliant |
03-3615
|
|
Despatched within 4 working days - 126 in stock
|
1+ £18.71
Price per unit Ex VAT
|
38.51.8.240.0060 |
Screw terminal |
AgNi |
72.1mm |
87.9 x 6.2 x 75.6mm |
Polarity free |
75.6mm |
87.9mm |
Untreated |
|
240 - 240V |
230 - 240V |
|
Screw connection |
AC |
|
true |
1 hange-over°C |
IP20 |
Mono stable |
Finder 38.61.7.024.4050 Relay module easy Relay replacement safe control |
03-3632
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £13.99
Price per unit Ex VAT
|
38.61.7.024.4050 |
Pull spring |
AgSnO2 |
72.5mm |
93.6 x 6.2 x 76mm |
Polarity free |
76mm |
93.6mm |
Untreated |
|
|
|
24 - 24V |
Spring clamp connection |
DC |
|
true |
1 hange-over°C |
IP20 |
Mono stable |
Finder 38.61.8.240.0060 Relay interface module easily replace Relays |
03-3634
|
|
Despatched within 4 working days - 29 in stock
|
1+ £20.88
| 1+ |
£20.88 |
| 10+ |
£19.14 |
| 100+ |
£18.63 |
Price per unit Ex VAT
|
38.61.8.240.0060 |
Pull spring |
AgNi |
72.5mm |
93.6 x 6.2 x 76mm |
Polarity free |
76mm |
93.6mm |
Untreated |
|
230 - 240V |
230 - 240V |
|
Spring clamp connection |
AC |
0.03 |
true |
1 hange-over°C |
IP20 |
Mono stable |
Finder 38.61.8.240.5060 Relay module replaceable Relays safer separation |
03-3635
|
|
Despatched within 4 working days - 10 in stock
|
1+ £23.39
Price per unit Ex VAT
|
38.61.8.240.5060 |
Pull spring |
AgNi+Au |
72.5mm |
93.6 x 6.2 x 76mm |
Polarity free |
76mm |
93.6mm |
Gold |
|
230 - 240V |
230 - 240V |
|
Spring clamp connection |
AC |
|
true |
1 hange-over°C |
IP20 |
Mono stable |