Finder 38.61.8.240.0060 Relay interface module easily replace Relays

Image Representative of Range

Finder 38.61.8.240.0060 Relay interface module easily replace Relays

MPN
38.61.8.240.0060
Brand
Finder
EAN-13
8012823321349
Order Code
03-3634
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Finder 38.61.8.240.0060 is a relay interface module featuring a relay and socket combo designed for industrial applications. It is ideal for use in automation systems requiring reliable switching and control. This module is suitable for high-demand environments, providing efficient operation and easy integration.
Type 38.61.8.240.0060
Complete with socket true
Connection Pull spring
Contact Material AgNi
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.5mm
Dim (L x W x H) 93.6 x 6.2 x 76 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 10 x 106 switching cycles
Electrical lifespan (AC1) 60 x 103 switching cycles
Height 76mm
IP Rating IP20
Length 93.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 240V
Rated control supply voltage AC 60 Hz 230 - 240V
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC
Weight 0.03
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot